357-040-441-158

Heilind Number:EDA357-040-441-158
Manufacturer:EDAC
Manufacturer Number:357-040-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-158

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector, perfect for seamlessly linking PCB boards. Designed for high-performance applications, this connector features a single row with 40 positions, ensuring optimal signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. The contact material, made of Copper Alloy, ensures low resistance and long-term reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Its sleek black color and straight mount orientation make for easy installation and a sleek appearance. Elevate your electronic connections with this essential component, a must-have in any professional setup.