357-040-441-168

Heilind Number:EDA357-040-441-168
Manufacturer:EDAC
Manufacturer Number:357-040-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a sleek black finish and is meticulously engineered for optimal functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing, constructed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row configuration with 40 positions and a pitch of .156 inches, this connector offers precise and secure mating. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to elevate your PCB connectivity experience.