357-040-441-178

Heilind Number:EDA357-040-441-178
Manufacturer:EDAC
Manufacturer Number:357-040-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 40 positions and a pitch of .156 inches, it provides reliable connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for convenience, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector for optimal performance in your PCB assemblies.