357-040-442-201

Heilind Number:EDA357-040-442-201
Manufacturer:EDAC
Manufacturer Number:357-040-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-201

Detailed Description

Introducing our 357-040-442-201 Card Edge Connector, a sleek and reliable solution for connecting PCBs. Designed in a striking black color, this connector offers a high amperage of 5A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire resistance. With two rows of contacts made from Copper Alloy, it ensures secure and efficient connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 40 positions cater to a wide range of connectivity needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for harsh environments. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.