357-040-442-203

Heilind Number:EDA357-040-442-203
Manufacturer:EDAC
Manufacturer Number:357-040-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-040-442-203. Designed for reliability, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring stability even in demanding environments. With two rows of 40 contact positions, it provides ample connectivity for your circuit boards. The Copper Alloy contacts offer excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component, available in our extensive range of connectors.