357-040-442-204

Heilind Number:EDA357-040-442-204
Manufacturer:EDAC
Manufacturer Number:357-040-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 40 copper alloy contacts, it provides reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation offers easy installation, making it ideal for efficient PCB assembly. With a maximum amperage of 5A, this connector guarantees efficient power transmission. Trust in our connector to deliver high performance and reliability, meeting the demands of modern electronic designs.