357-040-442-207

Heilind Number:EDA357-040-442-207
Manufacturer:EDAC
Manufacturer Number:357-040-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-207

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. This sleek black connector, featuring UL 94V-0 Thermoplastic Polyester housing, is designed for durability and safety. With two rows of 40 copper alloy contact positions, it ensures secure and efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're working on telecommunications, automotive, or consumer electronics projects, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.