357-040-442-208

Heilind Number:EDA357-040-442-208
Manufacturer:EDAC
Manufacturer Number:357-040-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This connector, featuring a sleek black design, is not only aesthetically pleasing but also built to deliver outstanding functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the two rows of 40 positions each provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and excellence.