357-040-442-268

Heilind Number:EDA357-040-442-268
Manufacturer:EDAC
Manufacturer Number:357-040-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black finish, this connector not only offers a professional look but also meets high industry standards for performance. Featuring a dual-row design, it provides 40 positions for ample connectivity options. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Elevate your electronic assemblies with this essential component.