357-040-442-278

Heilind Number:EDA357-040-442-278
Manufacturer:EDAC
Manufacturer Number:357-040-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-442-278

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for high-performance applications, this connector features a sleek black design that not only enhances aesthetics but also ensures durability. With a 5A amperage rating, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, offers superior protection against heat and fire hazards. Its two-row configuration with 40 positions, each made of robust copper alloy, enables efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic applications. Trust in its quality and performance to elevate your PCB connectivity solutions.