357-040-445-101

Heilind Number:EDA357-040-445-101
Manufacturer:EDAC
Manufacturer Number:357-040-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-101

Detailed Description

Introducing our 357-040-445-101 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector boasts a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 40 positions, it offers ample connectivity in a compact form. The contact material, Copper Alloy, ensures reliable transmission of data and power, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with the industry-leading 357-040-445-101 Card Edge Connector.