357-040-445-102

Heilind Number:EDA357-040-445-102
Manufacturer:EDAC
Manufacturer Number:357-040-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-102

Detailed Description

Upgrade your PCB connectivity with our 357-040-445-102 Card Edge Connector. Designed for high-performance applications, this connector in sleek black features UL 94V-0 Thermoplastic Polyester housing for reliable durability. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity. The contact material is made of robust Copper Alloy, ensuring efficient power transmission with a 5A amperage rating. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this essential component for your PCB assembly needs.