357-040-445-103

Heilind Number:EDA357-040-445-103
Manufacturer:EDAC
Manufacturer Number:357-040-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-103

Detailed Description

Introducing the 357-040-445-103 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. This sleek black connector boasts a single row design with 40 positions, offering ample room for seamless board-to-board connections. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring exceptional durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy assembly and secure mounting. Engineered for optimal performance, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 357-040-445-103 for efficient and consistent connectivity in your electronic projects.