357-040-445-112

Heilind Number:EDA357-040-445-112
Manufacturer:EDAC
Manufacturer Number:357-040-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a single row configuration. Crafted with precision and durability in mind, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. The 40 positions, with a pitch of .156 inches, allow for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and black color add to its versatility, making it a must-have component for your electronic projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.