357-040-445-158

Heilind Number:EDA357-040-445-158
Manufacturer:EDAC
Manufacturer Number:357-040-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black color and is designed to meet the highest industry standards. With an amperage rating of 5A, it ensures reliable power transmission in any application. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers efficient signal routing on your board. Made of high-quality copper alloy, the contacts ensure optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and reliable in even the harshest environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in all your electronic projects.