357-040-445-168

Heilind Number:EDA357-040-445-168
Manufacturer:EDAC
Manufacturer Number:357-040-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-040-445-168). Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and copper alloy contacts, it offers reliable signal transmission across 40 positions with a .156-inch pitch. The sleek, straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this versatile connector for seamless board-to-board connectivity in your electronic assemblies.