357-040-445-178

Heilind Number:EDA357-040-445-178
Manufacturer:EDAC
Manufacturer Number:357-040-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-445-178

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, SKU 357-040-445-178. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 40 positions and a pitch of .156 inches, it offers optimal functionality for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your board-to-board PCB connections. Upgrade to the best in class with our Card Edge Connector.