357-040-447-102

Heilind Number:EDA357-040-447-102
Manufacturer:EDAC
Manufacturer Number:357-040-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-102

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is engineered to deliver reliable power with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. This connector is suitable for straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its superior quality for seamless integration in your PCB setups.