357-040-447-103

Heilind Number:EDA357-040-447-103
Manufacturer:EDAC
Manufacturer Number:357-040-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. Featuring a single row design with 40 copper alloy contacts, it offers optimal conductivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your electronic assemblies.