357-040-447-107

Heilind Number:EDA357-040-447-107
Manufacturer:EDAC
Manufacturer Number:357-040-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-040-447-107. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout featuring 40 copper alloy contacts, it provides a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of electronic devices. Trust in the 357-040-447-107 for all your connectivity needs, delivering unmatched performance and quality.