357-040-447-108

Heilind Number:EDA357-040-447-108
Manufacturer:EDAC
Manufacturer Number:357-040-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-108

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a single row design with 40 positions, each meticulously engineered for optimal performance. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and safety compliance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and a secure fit. The contact material is copper alloy, guaranteeing efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high amperage rating of 5A for reliable power transmission. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your PCB designs with this essential component.