357-040-447-158

Heilind Number:EDA357-040-447-158
Manufacturer:EDAC
Manufacturer Number:357-040-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-158

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with meticulous precision, this connector boasts a sleek black exterior, adding a touch of sophistication to your electronic devices. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 40 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're building industrial machinery or consumer electronics, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is the perfect choice for seamless and efficient PCB connections. Elevate your products with our high-quality Card Edge Connector.