357-040-447-178

Heilind Number:EDA357-040-447-178
Manufacturer:EDAC
Manufacturer Number:357-040-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-447-178

Detailed Description

Introducing our 357-040-447-178 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also meets rigorous safety standards. The copper alloy contacts ensure optimal conductivity, while the 40 positions and 1 row configuration offer ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in industrial and electronic devices. Trust in the quality and durability of our Card Edge Connector for your next project.