357-040-453-102

Heilind Number:EDA357-040-453-102
Manufacturer:EDAC
Manufacturer Number:357-040-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-040-453-102, designed to effortlessly facilitate seamless board-to-board connections in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees superior reliability and safety in operation. Featuring a single row configuration with 40 positions, it offers ample connectivity for various electronic components. The copper alloy contact material ensures optimal signal conductivity, while the black color and right-angle mount orientation enhance both functionality and aesthetics. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Elevate your PCB connectivity solutions with this top-of-the-line Card Edge Connector.