357-040-453-103

Heilind Number:EDA357-040-453-103
Manufacturer:EDAC
Manufacturer Number:357-040-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-040-453-103, designed to seamlessly link PCBs with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees enhanced safety and longevity. With a single row configuration and 40 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Perfect for space-saving applications, its right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore the full range of features and benefits in our extensive Products catalog under Connectors.