357-040-453-108

Heilind Number:EDA357-040-453-108
Manufacturer:EDAC
Manufacturer Number:357-040-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-108

Detailed Description

Introducing our black Card Edge Connector, SKU 357-040-453-108, designed for seamless integration within PCB assemblies. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 40 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation saves space and allows for easy PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Trust in this Card Edge Connector for seamless and dependable board-to-board connections in your electronic applications.