357-040-453-112

Heilind Number:EDA357-040-453-112
Manufacturer:EDAC
Manufacturer Number:357-040-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-040-453-112. Designed to deliver optimal performance, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 40 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable power transmission, supporting an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. With a mount orientation of Right Angle, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality product to elevate your connectivity solutions.