357-040-453-158

Heilind Number:EDA357-040-453-158
Manufacturer:EDAC
Manufacturer Number:357-040-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-158

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connector ( 357-040-453-158). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation allows for easy installation on your PCB, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Trust in this connector for efficient and dependable board-to-board connections in your electronic designs. Explore more of our high-quality connectors in the PCB Connectors category.