357-040-453-168

Heilind Number:EDA357-040-453-168
Manufacturer:EDAC
Manufacturer Number:357-040-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-453-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring it can withstand even the most demanding environments. With a single row layout and 40 positions, it provides ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Thanks to its right-angle mount orientation, it offers convenient installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic projects to the next level.