357-040-454-101

Heilind Number:EDA357-040-454-101
Manufacturer:EDAC
Manufacturer Number:357-040-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-101

Detailed Description

Introducing our 357-040-454-101 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a current rating of 5 A, it is perfect for powering various electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 40 positions and .156-inch pitch allow for efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained applications. Tested for optimal performance in extreme temperatures ranging from -40 to 105 °C, this connector is a trusted choice for critical connectivity needs in industries such as telecommunications, automotive, and aerospace. Upgrade your PCB connections with the 357-040-454-101 Card Edge Connector and experience reliable, high-speed data transfer like never before.