357-040-454-102

Heilind Number:EDA357-040-454-102
Manufacturer:EDAC
Manufacturer Number:357-040-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-102

Detailed Description

Introducing our 357-040-454-102 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a single row configuration with 40 positions, ensuring seamless integration into your circuit board setup. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek black color, not only enhances the connector's aesthetics but also guarantees reliable insulation and protection. Crafted with high-quality Copper Alloy contacts, this connector offers optimal conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications that demand reliability in harsh environments. Trust in the 357-040-454-102 for seamless and dependable board-to-board connectivity.