357-040-454-103

Heilind Number:EDA357-040-454-103
Manufacturer:EDAC
Manufacturer Number:357-040-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-040-454-103. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it offers ample connectivity for your circuit board needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections. Upgrade your setup today.