357-040-454-104

Heilind Number:EDA357-040-454-104
Manufacturer:EDAC
Manufacturer Number:357-040-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-104

Detailed Description

Introducing our high-performance Card Edge Connector, model 357-040-454-104, designed to streamline PCB connectivity with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row layout with 40 positions, offering seamless integration on your circuit board. Engineered for optimal performance, it features copper alloy contacts for efficient power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and stable connections. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.