357-040-454-107

Heilind Number:EDA357-040-454-107
Manufacturer:EDAC
Manufacturer Number:357-040-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-040-454-107, designed to seamlessly interface with your PCBs. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is capable of handling up to 5A of power. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a single row layout and 40 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures optimal signal transmission. Featuring a right-angle mount orientation, it enables easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your PCB connectivity solutions.