357-040-454-108

Heilind Number:EDA357-040-454-108
Manufacturer:EDAC
Manufacturer Number:357-040-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-108

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and secure PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in any application. With a single row layout and a total of 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 5A amperage capacity and precision engineering to deliver optimal performance and connectivity in your electronic projects. Elevate your PCB assembly with this essential connector, a must-have for any professional or DIY enthusiast.