357-040-454-112

Heilind Number:EDA357-040-454-112
Manufacturer:EDAC
Manufacturer Number:357-040-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With a single row layout and 40 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for your PCB assembly needs, available now in our extensive range of connectors.