357-040-454-158

Heilind Number:EDA357-040-454-158
Manufacturer:EDAC
Manufacturer Number:357-040-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 40 positions in a single row, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration into your system. Its right-angle mount orientation saves space and facilitates efficient cable routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industrial and electronic devices. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.