357-040-454-178

Heilind Number:EDA357-040-454-178
Manufacturer:EDAC
Manufacturer Number:357-040-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-454-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-040-454-178. Designed for seamless integration into your electronic systems, this connector guarantees reliable power and data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 40 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its right angle mount orientation provides flexibility in placement, making it perfect for space-constrained setups. Elevate your connectivity solutions with this black Card Edge Connector, a must-have in any electronic engineer's toolkit.