357-040-455-202

Heilind Number:EDA357-040-455-202
Manufacturer:EDAC
Manufacturer Number:357-040-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-202

Detailed Description

Introducing our 357-040-455-202 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, in a sleek black hue, boasts a high amperage rating of 5 A, making it ideal for high-performance electronics. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. Featuring 40 positions and a straight mount orientation, it offers versatility in PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is designed to meet the demands of various applications. Trust in its quality and precision for all your connectivity needs.