357-040-455-203

Heilind Number:EDA357-040-455-203
Manufacturer:EDAC
Manufacturer Number:357-040-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-040-455-203). Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in transmitting signals. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 40 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your device's connectivity with this essential component, available in straight mount orientation for easy installation. Explore our extensive selection of connectors in the PCB category to find the perfect fit for your project.