357-040-455-204

Heilind Number:EDA357-040-455-204
Manufacturer:EDAC
Manufacturer Number:357-040-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in a variety of applications. With two rows of 40 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transfer, rated for up to 5A of current. Designed for easy assembly, the connector boasts a straight mount orientation, with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Trust in the quality and precision of this connector for all your board-to-board PCB interconnect needs. Elevate your electronic designs with this essential component.