357-040-455-258

Heilind Number:EDA357-040-455-258
Manufacturer:EDAC
Manufacturer Number:357-040-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your PCB assembly. Engineered for reliable power transmission, this connector boasts a 5A amperage rating, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. With two rows of 40 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in this essential component for seamless signal transmission in your electronic devices. Elevate your PCB connectivity with our premium Card Edge Connector.