357-040-455-268

Heilind Number:EDA357-040-455-268
Manufacturer:EDAC
Manufacturer Number:357-040-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-268

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. This sleek and durable connector, designed in a striking black hue, ensures seamless power transfer with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 in and spaced .2 in apart, it offers reliable and efficient signal transmission across all 40 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal performance in your PCB setups.