357-040-455-278

Heilind Number:EDA357-040-455-278
Manufacturer:EDAC
Manufacturer Number:357-040-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-455-278

Detailed Description

Enhance your PCB connectivity with our 357-040-455-278 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows of copper alloy contacts, each offering a high amperage of 5 A, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for all 40 positions, guaranteeing seamless board-to-board connections. Whether you're assembling a computer, industrial equipment, or telecommunications system, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your connectivity solution today with this essential component from our extensive range of connectors.