357-040-456-204

Heilind Number:EDA357-040-456-204
Manufacturer:EDAC
Manufacturer Number:357-040-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-204

Detailed Description

Upgrade your PCB connectivity with our 357-040-456-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and 40 positions for seamless data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and precision of our Card Edge Connector to optimize your electronic connections.