357-040-456-207

Heilind Number:EDA357-040-456-207
Manufacturer:EDAC
Manufacturer Number:357-040-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, 357-040-456-207. Designed for seamless board-to-board connectivity, this essential component ensures reliable power and data transmission in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With a dual-row configuration and 40 positions, it provides ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various industrial environments. Trust in its quality and performance to elevate the efficiency of your electronic devices. Order now and experience seamless connectivity like never before.