357-040-456-208

Heilind Number:EDA357-040-456-208
Manufacturer:EDAC
Manufacturer Number:357-040-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. With a sleek black finish, it adds a touch of sophistication to any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it guarantees reliable connectivity with minimal signal loss. The 40 positions provide ample room for multiple connections, making it ideal for complex circuitry. Its straight mount orientation and robust construction make it perfect for industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications, from telecommunications to automotive. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.