357-040-456-212

Heilind Number:EDA357-040-456-212
Manufacturer:EDAC
Manufacturer Number:357-040-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless PCB connectivity. This sleek and durable connector features a sleek black design, seamlessly integrating into any electronic setup. With a robust amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees both safety and efficiency. Boasting a dual-row configuration with 40 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in the quality and performance of this Card Edge Connector for all your PCB connectivity needs.