357-040-456-258

Heilind Number:EDA357-040-456-258
Manufacturer:EDAC
Manufacturer Number:357-040-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a pitch of .156 inches and accommodating 40 positions, this connector allows for efficient data and power transmission. Its straight mount orientation and row spacing of .2 inches make PCB assembly a breeze. Engineered to excel in extreme conditions, it boasts an impressive operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.