357-040-456-268

Heilind Number:EDA357-040-456-268
Manufacturer:EDAC
Manufacturer Number:357-040-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-456-268

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Expertly crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, you can trust in the secure transmission of power and data. The .156-inch pitch and .2-inch row spacing, along with 40 positions, provide ample connectivity options for your PCB layout. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Whether you're working on a commercial or industrial project, this Card Edge Connector is the perfect choice for achieving seamless and efficient board-to-board connections. Elevate your PCB design with this essential component, available now.